Position Circular Connector Insert Shell Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Panel Mount
M8/M12 Industrial Circular Electrical Connectors

21033011000

DigiKey Part Number
1195-8726-ND
Manufacturer
Manufacturer Product Number
21033011000
Description
CONN INSERT SHELL MALE PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
21033011000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
HARTING
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Threaded
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Shielding
Unshielded
Connector Type
Insert Shell
Note
Contacts Sold Separately; Insert Sold Separately
Type
For Male Pins
Includes
3 pcs - 1 Shell, 1 Gasket, 1 Nut
Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,46000 Kč308,46 Kč
10262,05500 Kč2 620,55 Kč
30242,49900 Kč7 274,97 Kč
50233,90940 Kč11 695,47 Kč
100222,74890 Kč22 274,89 Kč
250208,81420 Kč52 203,55 Kč
500198,85652 Kč99 428,26 Kč
1 000189,37928 Kč189 379,28 Kč
Manufacturers Standard Package
Unit Price without VAT:308,46000 Kč
Unit Price with VAT:373,23660 Kč