Connector Cap (Cover), Protective M12 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective M12 Silver
M8/M12 Industrial Circular Electrical Connectors

21010000033

DigiKey Part Number
21010000033-ND
Manufacturer
Manufacturer Product Number
21010000033
Description
CONN PROTECTIVE COVER M12 SILVER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective M12 Silver
Datasheet
 Datasheet
EDA/CAD Models
21010000033 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M12 Connector with Male Insert
Manufacturer
HARTING
Shell Size - Insert
M12
Series
Material
Metal
Packaging
Bulk
Features
Cord, Dust Tight, Water Resistant, Waterproof
Part Status
Active
Color
Silver
Accessory Type
Cap (Cover), Protective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,05000 Kč405,05 Kč
10344,15700 Kč3 441,57 Kč
25322,60480 Kč8 065,12 Kč
50307,20920 Kč15 360,46 Kč
100292,55250 Kč29 255,25 Kč
250274,25404 Kč68 563,51 Kč
500261,17816 Kč130 589,08 Kč
Manufacturers Standard Package
Unit Price without VAT:405,05000 Kč
Unit Price with VAT:490,11050 Kč