


21033011003 | |
|---|---|
DigiKey Part Number | 1195-8728-ND |
Manufacturer | |
Manufacturer Product Number | 21033011003 |
Description | CONN INSERT SHELL MALE PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 21033011003 Models |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer HARTING | Mounting Feature Bulkhead - Rear Side Nut |
Series | Fastening Type Threaded |
Packaging Tube | Housing Color Silver |
Part Status Active | Shielding Unshielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Type For Male Pins | Includes 3 pcs - 1 Shell, 1 Gasket, 1 Nut |
Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,56000 Kč | 330,56 Kč |
| 10 | 280,96500 Kč | 2 809,65 Kč |
| 30 | 259,99867 Kč | 7 799,96 Kč |
| 50 | 250,79580 Kč | 12 539,79 Kč |
| 100 | 238,82680 Kč | 23 882,68 Kč |
| 250 | 223,88548 Kč | 55 971,37 Kč |
| 500 | 213,21204 Kč | 106 606,02 Kč |
| 1 000 | 203,04873 Kč | 203 048,73 Kč |
| Unit Price without VAT: | 330,56000 Kč |
|---|---|
| Unit Price with VAT: | 399,97760 Kč |









