




21033211818 | |
|---|---|
DigiKey Part Number | 1195-8754-ND |
Manufacturer | |
Manufacturer Product Number | 21033211818 |
Description | CONN MALE INSERT 8POS GOLD SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033211818 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Features Board Guide, Insert Only, Requires Shell |
Packaging Tray | Shielding |
Part Status Active | Current Rating (Amps) 2A |
Connector Type | Voltage Rating 30V |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Shell Size - Insert M12-8 | Contact Material Copper Alloy |
Mounting Type Through Hole | Insert Material Liquid Crystal Polymer (LCP) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,22000 Kč | 600,22 Kč |
| 10 | 510,04200 Kč | 5 100,42 Kč |
| 25 | 478,11640 Kč | 11 952,91 Kč |
| 60 | 449,48467 Kč | 26 969,08 Kč |
| 120 | 428,04875 Kč | 51 365,85 Kč |
| 300 | 401,28067 Kč | 120 384,20 Kč |
| 540 | 385,00450 Kč | 207 902,43 Kč |
| Unit Price without VAT: | 600,22000 Kč |
|---|---|
| Unit Price with VAT: | 726,26620 Kč |












