


21033222400 | |
|---|---|
DigiKey Part Number | 1195-7240-ND |
Manufacturer | |
Manufacturer Product Number | 21033222400 |
Description | CONN PLUG FMALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21033222400 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination IDC |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Zinc Die Cast |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Features Backshell |
Shell Size - Insert M12-4 | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,61000 Kč | 1 018,61 Kč |
| 10 | 865,72700 Kč | 8 657,27 Kč |
| 25 | 811,54760 Kč | 20 288,69 Kč |
| 50 | 772,83560 Kč | 38 641,78 Kč |
| 100 | 735,98620 Kč | 73 598,62 Kč |
| 250 | 689,97580 Kč | 172 493,95 Kč |
| Unit Price without VAT: | 1 018,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,51810 Kč |










