


21011405091 | |
|---|---|
DigiKey Part Number | 1195-3217-ND |
Manufacturer | |
Manufacturer Product Number | 21011405091 |
Description | CONN RCPT FMALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21011405091 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 32V |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,28000 Kč | 662,28 Kč |
| 10 | 562,87200 Kč | 5 628,72 Kč |
| 25 | 527,63760 Kč | 13 190,94 Kč |
| 50 | 502,46540 Kč | 25 123,27 Kč |
| 100 | 478,49820 Kč | 47 849,82 Kč |
| 250 | 448,57776 Kč | 112 144,44 Kč |
| Unit Price without VAT: | 662,28000 Kč |
|---|---|
| Unit Price with VAT: | 801,35880 Kč |










