




21033192501 | |
|---|---|
DigiKey Part Number | 1195-5597-ND |
Manufacturer | |
Manufacturer Product Number | 21033192501 |
Description | CONN RCPT FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21033192501 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,23000 Kč | 332,23 Kč |
| 10 | 282,32100 Kč | 2 823,21 Kč |
| 25 | 264,63120 Kč | 6 615,78 Kč |
| 50 | 252,00120 Kč | 12 600,06 Kč |
| 100 | 239,97590 Kč | 23 997,59 Kč |
| 250 | 224,96328 Kč | 56 240,82 Kč |
| 500 | 214,23688 Kč | 107 118,44 Kč |
| 1 000 | 204,02665 Kč | 204 026,65 Kč |
| Unit Price without VAT: | 332,23000 Kč |
|---|---|
| Unit Price with VAT: | 401,99830 Kč |











