


Category | Orientation Keyed |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Insert Shell | Ingress Protection IP67/IP69 - Dust Tight, Waterproof |
Shell Size - Insert 20 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,58000 Kč | 807,58 Kč |
| 10 | 686,42500 Kč | 6 864,25 Kč |
| 25 | 643,46280 Kč | 16 086,57 Kč |
| 50 | 612,76780 Kč | 30 638,39 Kč |
| 100 | 583,54910 Kč | 58 354,91 Kč |
| 250 | 547,06088 Kč | 136 765,22 Kč |
| Unit Price without VAT: | 807,58000 Kč |
|---|---|
| Unit Price with VAT: | 977,17180 Kč |

















