


Category | Cable Exit 180° |
Manufacturer HARTING | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Type Backshell | Shielding Unshielded |
Cable Opening 0.512" ~ 0.669" (13.00mm ~ 17.00mm) | Color Silver |
Diameter - Outside 1.437" (36.50mm) | Features Cable Gland |
Shell Size - Insert 20 | Ingress Protection IP67/IPX9 - Dust Tight, Waterproof |
Thread Size M32x1.5 | For Use With/Related Products Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,64000 Kč | 644,64 Kč |
| 10 | 547,85900 Kč | 5 478,59 Kč |
| 25 | 513,56080 Kč | 12 839,02 Kč |
| 50 | 489,06020 Kč | 24 453,01 Kč |
| 100 | 465,73350 Kč | 46 573,35 Kč |
| 250 | 436,60888 Kč | 109 152,22 Kč |
| 500 | 415,80072 Kč | 207 900,36 Kč |
| Unit Price without VAT: | 644,64000 Kč |
|---|---|
| Unit Price with VAT: | 780,01440 Kč |








