


Category | Orientation Keyed |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Insert Shell | Ingress Protection IP67/IP69 - Dust Tight, Waterproof |
Shell Size - Insert 20 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,99000 Kč | 832,99 Kč |
| 10 | 708,01100 Kč | 7 080,11 Kč |
| 25 | 663,69640 Kč | 16 592,41 Kč |
| 50 | 632,03560 Kč | 31 601,78 Kč |
| 100 | 601,89510 Kč | 60 189,51 Kč |
| 250 | 564,25992 Kč | 141 064,98 Kč |
| Unit Price without VAT: | 832,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,91790 Kč |
















