28 (27 + PE) Position Circular Connector Insert Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 (27 + PE) Position Circular Connector Insert Free Hanging (In-Line)
HARTING ICC Series - Built for extreme conditions

19590202801

DigiKey Part Number
1195-19590202801-ND
Manufacturer
Manufacturer Product Number
19590202801
Description
ICC20 27D MALE CRIMP INSERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
28 (27 + PE) Position Circular Connector Insert Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
HARTING
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Bulk
Shell Material
Polycarbonate (PC)
Part Status
Active
Housing Color
Gray
Connector Type
Insert
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
28 (27 + PE)
Note
Contacts Sold Separately
Shell Size - Insert
20
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,18000 Kč273,18 Kč
10232,07000 Kč2 320,70 Kč
25217,53080 Kč5 438,27 Kč
50207,14100 Kč10 357,05 Kč
100197,25730 Kč19 725,73 Kč
250184,91512 Kč46 228,78 Kč
500176,09804 Kč88 049,02 Kč
1 000167,70389 Kč167 703,89 Kč
Manufacturers Standard Package
Unit Price without VAT:273,18000 Kč
Unit Price with VAT:330,54780 Kč