


19590202802 | |
|---|---|
DigiKey Part Number | 1195-19590202802-ND |
Manufacturer | |
Manufacturer Product Number | 19590202802 |
Description | ICC20 27D FEMALE CRIMP INSERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 (27 + PE) Position Circular Connector Insert Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polycarbonate (PC) |
Part Status Active | Housing Color Gray |
Connector Type Insert | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 28 (27 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 20 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 10 | 200,65700 Kč | 2 006,57 Kč |
| 25 | 188,08320 Kč | 4 702,08 Kč |
| 50 | 179,10460 Kč | 8 955,23 Kč |
| 100 | 170,55630 Kč | 17 055,63 Kč |
| 250 | 159,88380 Kč | 39 970,95 Kč |
| 500 | 152,25986 Kč | 76 129,93 Kč |
| 1 000 | 145,00148 Kč | 145 001,48 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |









