
Category | Cable Exit 180° |
Manufacturer HARTING | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Type Backshell | Shielding Unshielded |
Cable Opening 0.354" ~ 0.512" (9.00mm ~ 13.00mm) | Color Silver |
Diameter - Outside 1.437" (36.50mm) | Features Cable Gland |
Shell Size - Insert 20 | Ingress Protection IP67/IPX9 - Dust Tight, Waterproof |
Thread Size M32x1.5 | For Use With/Related Products Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,61000 Kč | 938,61 Kč |
| 10 | 797,77700 Kč | 7 977,77 Kč |
| 25 | 747,83120 Kč | 18 695,78 Kč |
| 50 | 712,16400 Kč | 35 608,20 Kč |
| 100 | 678,20390 Kč | 67 820,39 Kč |
| 250 | 635,80600 Kč | 158 951,50 Kč |
| Unit Price without VAT: | 938,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,71810 Kč |








