New Product
Male Module without Contacts Gray 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19590200101

DigiKey Part Number
1195-19590200101-ND
Manufacturer
Manufacturer Product Number
19590200101
Description
ICC20 SINGLE POLE 400 MALE CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
600V
Series
Current Rating (Amps)
400A
Packaging
Bulk
Contact Type
Han-Modular®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
1
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1490,09000 Kč490,09 Kč
10416,49500 Kč4 164,95 Kč
25390,42000 Kč9 760,50 Kč
50371,79060 Kč18 589,53 Kč
100354,05150 Kč35 405,15 Kč
250331,90868 Kč82 977,17 Kč
500316,08836 Kč158 044,18 Kč
Manufacturers Standard Package
Unit Price without VAT:490,09000 Kč
Unit Price with VAT:593,00890 Kč