
Category | Number of Positions 1 |
Manufacturer HARTING | Termination Style Crimp |
Series | Current Rating (Amps) 400A |
Packaging Bulk | Contact Type Han-Modular® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Zinc Die Cast |
Gender Non-Gendered | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,13000 Kč | 516,13 Kč |
| 10 | 438,64800 Kč | 4 386,48 Kč |
| 25 | 411,19120 Kč | 10 279,78 Kč |
| 50 | 391,57080 Kč | 19 578,54 Kč |
| 100 | 372,89300 Kč | 37 289,30 Kč |
| 250 | 349,56968 Kč | 87 392,42 Kč |
| 500 | 332,90944 Kč | 166 454,72 Kč |
| Unit Price without VAT: | 516,13000 Kč |
|---|---|
| Unit Price with VAT: | 624,51730 Kč |



