New Product
Female Module without Contacts Gray 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19590200102

DigiKey Part Number
1195-19590200102-ND
Manufacturer
Manufacturer Product Number
19590200102
Description
ICC20 SINGLE POLE 400 FEMALE CRI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
600V
Series
Current Rating (Amps)
400A
Packaging
Bulk
Contact Type
Han-Modular®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
1
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1493,87000 Kč493,87 Kč
10419,81300 Kč4 198,13 Kč
25393,52760 Kč9 838,19 Kč
50374,74720 Kč18 737,36 Kč
100356,87150 Kč35 687,15 Kč
250334,55188 Kč83 637,97 Kč
500318,60350 Kč159 301,75 Kč
Manufacturers Standard Package
Unit Price without VAT:493,87000 Kč
Unit Price with VAT:597,58270 Kč