New Product
Contact Crimp Socket 3/0 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006675

DigiKey Part Number
1195-09110006675-ND
Manufacturer
Manufacturer Product Number
09110006675
Description
HAN TC400 FEMALE CRIMP TERMINAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 3/0 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
3/0 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 436,47000 Kč1 436,47 Kč
101 220,92900 Kč12 209,29 Kč
251 144,52520 Kč28 613,13 Kč
501 089,95160 Kč54 497,58 Kč
1001 037,98780 Kč103 798,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 436,47000 Kč
Unit Price with VAT:1 738,12870 Kč