
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,47000 Kč | 1 436,47 Kč |
| 10 | 1 220,92900 Kč | 12 209,29 Kč |
| 25 | 1 144,52520 Kč | 28 613,13 Kč |
| 50 | 1 089,95160 Kč | 54 497,58 Kč |
| 100 | 1 037,98780 Kč | 103 798,78 Kč |
| Unit Price without VAT: | 1 436,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 738,12870 Kč |


