Connector Nut, Fixing 20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Nut, Fixing 20 Black
HARTING ICC Series - Built for extreme conditions

19590202102

DigiKey Part Number
1195-19590202102-ND
Manufacturer
Manufacturer Product Number
19590202102
Description
ICC20 FIXING NUT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Nut, Fixing 20 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Circular Connectors
Manufacturer
HARTING
Shell Size - Insert
20
Packaging
Bulk
Material
Thermoplastic
Part Status
Active
Color
Black
Accessory Type
Nut, Fixing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1086,91100 Kč869,11 Kč
2581,45560 Kč2 036,39 Kč
5077,56240 Kč3 878,12 Kč
10073,85840 Kč7 385,84 Kč
25069,23544 Kč17 308,86 Kč
50065,93162 Kč32 965,81 Kč
1 00062,78654 Kč62 786,54 Kč
2 50058,86008 Kč147 150,20 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč