Connector Cap (Cover), Protective 20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective 20 Black
HARTING ICC Series - Built for extreme conditions

19590202101

DigiKey Part Number
1195-19590202101-ND
Manufacturer
Manufacturer Product Number
19590202101
Description
ICC20 RECEPTACLE PROTECTION COVE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 20 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
ICC20 CP Receptacle
Manufacturer
HARTING
Shell Size - Insert
20
Packaging
Bulk
Material
Thermoplastic
Part Status
Active
Features
Cord with Ring
Accessory Type
Cap (Cover), Protective
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1239,38000 Kč239,38 Kč
10203,47100 Kč2 034,71 Kč
25190,72080 Kč4 768,02 Kč
50181,61180 Kč9 080,59 Kč
100172,94580 Kč17 294,58 Kč
250162,12388 Kč40 530,97 Kč
500154,39284 Kč77 196,42 Kč
1 000147,03220 Kč147 032,20 Kč
Manufacturers Standard Package
Unit Price without VAT:239,38000 Kč
Unit Price with VAT:289,64980 Kč