




19410202601 | |
|---|---|
DigiKey Part Number | 1195-3820-ND |
Manufacturer | |
Manufacturer Product Number | 19410202601 |
Description | HAN ECO 20E-M-S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 20+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 19410202601 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 20+Ground | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,21000 Kč | 585,21 Kč |
| 10 | 497,42200 Kč | 4 974,22 Kč |
| 100 | 422,84930 Kč | 42 284,93 Kč |
| 500 | 377,51086 Kč | 188 755,43 Kč |
| Unit Price without VAT: | 585,21000 Kč |
|---|---|
| Unit Price with VAT: | 708,10410 Kč |






















