


0150151051 | |
|---|---|
DigiKey Part Number | WM22824-ND |
Manufacturer | |
Manufacturer Product Number | 0150151051 |
Description | CABLE FFC/FPC 51POS 0.3MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.012" (0.30mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150151051 Models |
Category | Number of Conductors 51 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.118" (3.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 127,26900 Kč | 1 272,69 Kč |
| 25 | 119,29400 Kč | 2 982,35 Kč |
| 50 | 113,59500 Kč | 5 679,75 Kč |
| 100 | 108,17120 Kč | 10 817,12 Kč |
| 250 | 101,40104 Kč | 25 350,26 Kč |
| 500 | 98,70446 Kč | 49 352,23 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |










