


0150150451 | |
|---|---|
DigiKey Part Number | WM21809-ND |
Manufacturer | |
Manufacturer Product Number | 0150150451 |
Description | CABLE FFC/FPC 51POS 0.3MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150150451 Models |
Category | Number of Conductors 51 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.118" (3.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,48800 Kč | 674,88 Kč |
| 25 | 63,26280 Kč | 1 581,57 Kč |
| 50 | 60,23900 Kč | 3 011,95 Kč |
| 100 | 57,36230 Kč | 5 736,23 Kč |
| 250 | 53,77000 Kč | 13 442,50 Kč |
| 500 | 51,20362 Kč | 25 601,81 Kč |
| 1 000 | 48,76114 Kč | 48 761,14 Kč |
| 3 000 | 45,12722 Kč | 135 381,66 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |









