51 Position FFC, FPC Cable 0.012" (0.30mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position FFC, FPC Cable 0.012" (0.30mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150150851

DigiKey Part Number
WM22822-ND
Manufacturer
Manufacturer Product Number
0150150851
Description
CABLE FFC/FPC 51POS 0.3MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 Position FFC, FPC Cable 0.012" (0.30mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150851 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
51
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.118" (3.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 613
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1120,57000 Kč120,57 Kč
10102,39000 Kč1 023,90 Kč
2595,96520 Kč2 399,13 Kč
5091,38040 Kč4 569,02 Kč
10087,01680 Kč8 701,68 Kč
25081,56992 Kč20 392,48 Kč
50077,67878 Kč38 839,39 Kč
1 00073,97455 Kč73 974,55 Kč
Manufacturers Standard Package
Unit Price without VAT:120,57000 Kč
Unit Price with VAT:145,88970 Kč