
1455Q1601BK | |
|---|---|
DigiKey Part Number | HM1504-ND |
Manufacturer | |
Manufacturer Product Number | 1455Q1601BK |
Description | BOX ALUM BLACK 6.3"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.299" L x 4.921" W (159.99mm x 124.99mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455Q1601BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.921" W (159.99mm x 124.99mm) | |
Height | 2.028" (51.51mm) | |
Area (L x W) | 31.0in² (200cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,27000 Kč | 889,27 Kč |
| 5 | 749,54400 Kč | 3 747,72 Kč |
| 10 | 696,81900 Kč | 6 968,19 Kč |
| 25 | 633,13160 Kč | 15 828,29 Kč |
| 50 | 589,08200 Kč | 29 454,10 Kč |
| 100 | 581,09030 Kč | 58 109,03 Kč |
| Unit Price without VAT: | 889,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,01670 Kč |






















