




1455Q1601BU | |
|---|---|
DigiKey Part Number | HM3009-ND |
Manufacturer | |
Manufacturer Product Number | 1455Q1601BU |
Description | BOX ALUM BLUE 6.3"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 6.299" L x 4.921" W (159.99mm x 124.99mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455Q1601BU Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Blue |
Packaging Bag | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.299" L x 4.921" W (159.99mm x 124.99mm) | Weight 1 lb (453.59 g) |
Height 2.028" (51.51mm) | Base Product Number |
Area (L x W) 31.0in² (200cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,23000 Kč | 883,23 Kč |
| 5 | 744,45800 Kč | 3 722,29 Kč |
| 10 | 692,09000 Kč | 6 920,90 Kč |
| 25 | 628,83520 Kč | 15 720,88 Kč |
| 50 | 585,08440 Kč | 29 254,22 Kč |
| 100 | 577,14680 Kč | 57 714,68 Kč |
| Unit Price without VAT: | 883,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,70830 Kč |














