
1455QALBK-10 | |
|---|---|
DigiKey Part Number | HM3014-ND |
Manufacturer | |
Manufacturer Product Number | 1455QALBK-10 |
Description | END PANEL ALUMINUM BLACK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.913" L x 2.004" W x 0.057" H (124.79mm x 50.90mm x 1.45mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455Q Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.913" L x 2.004" W x 0.057" H (124.79mm x 50.90mm x 1.45mm) |
Series | Color Black |
Packaging Bag | Material Aluminum |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,22000 Kč | 795,22 Kč |
| 5 | 670,21200 Kč | 3 351,06 Kč |
| 10 | 623,01600 Kč | 6 230,16 Kč |
| 25 | 566,02680 Kč | 14 150,67 Kč |
| 50 | 526,60980 Kč | 26 330,49 Kč |
| 100 | 512,27780 Kč | 51 227,78 Kč |
| Unit Price without VAT: | 795,22000 Kč |
|---|---|
| Unit Price with VAT: | 962,21620 Kč |













