
1455Q2201 | |
|---|---|
DigiKey Part Number | HM1172-ND |
Manufacturer | |
Manufacturer Product Number | 1455Q2201 |
Description | BOX ALUM NATURAL 8.66"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 8.661" L x 4.921" W (219.99mm x 124.99mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455Q2201 Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.661" L x 4.921" W (219.99mm x 124.99mm) | Weight 1 lb (453.59 g) |
Height 2.028" (51.51mm) | Base Product Number |
Area (L x W) 42.6in² (275cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,92000 Kč | 860,92 Kč |
| 5 | 725,60400 Kč | 3 628,02 Kč |
| 10 | 674,55000 Kč | 6 745,50 Kč |
| 25 | 612,88480 Kč | 15 322,12 Kč |
| 50 | 570,23940 Kč | 28 511,97 Kč |
| 100 | 560,59580 Kč | 56 059,58 Kč |
| Unit Price without VAT: | 860,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,71320 Kč |



















