
1455QBBK-10 | |
|---|---|
DigiKey Part Number | HM3016-ND |
Manufacturer | |
Manufacturer Product Number | 1455QBBK-10 |
Description | BEZEL OPEN PLASTIC BLACK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455Q Series | |
Size / Dimension | 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) | |
Color | Black | |
Material | Polycarbonate (PC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,57000 Kč | 470,57 Kč |
| 5 | 396,06400 Kč | 1 980,32 Kč |
| 10 | 368,03200 Kč | 3 680,32 Kč |
| 25 | 334,19560 Kč | 8 354,89 Kč |
| 50 | 310,82500 Kč | 15 541,25 Kč |
| 100 | 289,18240 Kč | 28 918,24 Kč |
| 250 | 281,67556 Kč | 70 418,89 Kč |
| Unit Price without VAT: | 470,57000 Kč |
|---|---|
| Unit Price with VAT: | 569,38970 Kč |












