ABS Bezel 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455QBRED-10

DigiKey Part Number
HM3018-ND
Manufacturer
Manufacturer Product Number
1455QBRED-10
Description
BEZEL OPEN PLASTIC RED 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ABS Bezel 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1455Q Series
Manufacturer
Hammond Manufacturing
Size / Dimension
5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm)
Series
Color
Red
Packaging
Bag
Material
ABS
Part Status
Active
Base Product Number
Type
Bezel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1422,12000 Kč422,12 Kč
Manufacturers Standard Package
Unit Price without VAT:422,12000 Kč
Unit Price with VAT:510,76520 Kč
Alternate Color
BEZEL OPEN PLASTIC BLACK 10/PACK
In-Stock: 0
Unit Price: 467,37000 Kč