




1455Q2201BU | |
|---|---|
DigiKey Part Number | HM3011-ND |
Manufacturer | |
Manufacturer Product Number | 1455Q2201BU |
Description | BOX ALUM BLUE 8.66"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 8.661" L x 4.921" W (219.99mm x 124.99mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455Q2201BU Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Blue |
Packaging Bag | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.661" L x 4.921" W (219.99mm x 124.99mm) | Weight 1 lb (453.59 g) |
Height 2.028" (51.51mm) | Base Product Number |
Area (L x W) 42.6in² (275cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,53000 Kč | 973,53 Kč |
| 5 | 820,70600 Kč | 4 103,53 Kč |
| 10 | 763,04000 Kč | 7 630,40 Kč |
| 25 | 693,36200 Kč | 17 334,05 Kč |
| 50 | 645,16080 Kč | 32 258,04 Kč |
| 100 | 644,68520 Kč | 64 468,52 Kč |
| Unit Price without VAT: | 973,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,97130 Kč |














