
1455QBTBU-10 | |
|---|---|
DigiKey Part Number | HM3020-ND |
Manufacturer | |
Manufacturer Product Number | 1455QBTBU-10 |
Description | BEZEL OPEN PLASTIC BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) Translucent - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455Q Series | |
Size / Dimension | 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) | |
Color | Translucent - Blue | |
Material | Polycarbonate (PC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,67000 Kč | 876,67 Kč |
| 5 | 738,83600 Kč | 3 694,18 Kč |
| 10 | 686,86600 Kč | 6 868,66 Kč |
| 25 | 624,06880 Kč | 15 601,72 Kč |
| 50 | 580,65340 Kč | 29 032,67 Kč |
| 100 | 571,68310 Kč | 57 168,31 Kč |
| Unit Price without VAT: | 876,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,77070 Kč |











