
1455QFBK | |
|---|---|
DigiKey Part Number | HM3025-ND |
Manufacturer | |
Manufacturer Product Number | 1455QFBK |
Description | FLANGE 1455Q SERIES 2/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Brackets, Flange 1455Q Series |
Datasheet | Datasheet |
EDA/CAD Models | 1455QFBK Models |
Category | Part Status Active |
Manufacturer Hammond Manufacturing | Accessory Type Mounting Brackets, Flange |
Series | For Use With/Related Products 1455Q Series |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,58000 Kč | 506,58 Kč |
| 5 | 426,57800 Kč | 2 132,89 Kč |
| 10 | 396,40000 Kč | 3 964,00 Kč |
| 25 | 359,99080 Kč | 8 999,77 Kč |
| 50 | 334,83080 Kč | 16 741,54 Kč |
| 100 | 311,53320 Kč | 31 153,32 Kč |
| 250 | 306,72600 Kč | 76 681,50 Kč |
| Unit Price without VAT: | 506,58000 Kč |
|---|---|
| Unit Price with VAT: | 612,96180 Kč |












