
19411160433 | |
|---|---|
DigiKey Part Number | 1195-19411160433-ND |
Manufacturer | |
Manufacturer Product Number | 19411160433 |
Description | HAN-ECO MODULAR 16B HOOD TOP ENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411160433 Models |
Category | Size B16 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M40 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,49000 Kč | 1 066,49 Kč |
| Unit Price without VAT: | 1 066,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,45290 Kč |





























