
19390100426 | |
|---|---|
DigiKey Part Number | 1195-8588-ND |
Manufacturer | |
Manufacturer Product Number | 19390100426 |
Description | 10B HP SCREW DOWN HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390100426 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.386" L x 2.803" W x 2.929" H (86.00mm x 71.20mm x 74.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 690,89000 Kč | 2 690,89 Kč |
| 10 | 2 287,41700 Kč | 22 874,17 Kč |
| 25 | 2 144,34080 Kč | 53 608,52 Kč |
| 50 | 2 042,12680 Kč | 102 106,34 Kč |
| 100 | 1 962,00060 Kč | 196 200,06 Kč |
| Unit Price without VAT: | 2 690,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 255,97690 Kč |






























