
1674875 | |
|---|---|
DigiKey Part Number | 277-4592-ND |
Manufacturer | |
Manufacturer Product Number | 1674875 |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1674875 Models |
Category | Type Machined |
Manufacturer Phoenix Contact | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 16 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

























