
1418624 | |
|---|---|
DigiKey Part Number | 277-17074-ND |
Manufacturer | |
Manufacturer Product Number | 1418624 |
Description | INSERT MALE 7POS PE CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 7+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1418624 Models |
Category | Size D7 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 400V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Contact Type CK 1.6-ED |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 7+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |










