Contact Crimp Pin 22-26 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1663336

DigiKey Part Number
277-4200-ND
Manufacturer
Manufacturer Product Number
1663336
Description
CONTACT H.D. CRIMP PIN 22-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
1663336 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
Phoenix Contact
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
22-26 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč