
1414364 | |
|---|---|
DigiKey Part Number | 277-16479-ND |
Manufacturer | |
Manufacturer Product Number | 1414364 |
Description | MODULE MALE 3+4POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 7 (4 + 3 Power) Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1414364 Models |
Category | Termination Style Crimp |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 40A |
Packaging Bulk | Contact Type CK 1.6-ED, CK 4.0-ED |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 7 (4 + 3 Power) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |












