Hood Connector Top Entry, Dual M32 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19370240467

DigiKey Part Number
19370240467-ND
Manufacturer
Manufacturer Product Number
19370240467
Description
CONN HAN 24M HOOD TOP 2XM32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry, Dual M32 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19370240467 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M32
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry, Dual
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 169,86000 Kč3 169,86 Kč
102 694,67300 Kč26 946,73 Kč
252 526,14320 Kč63 153,58 Kč
502 405,74500 Kč120 287,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 169,86000 Kč
Unit Price with VAT:3 835,53060 Kč