


19300480292 | |
|---|---|
DigiKey Part Number | 1195-6087-ND |
Manufacturer | |
Manufacturer Product Number | 19300480292 |
Description | CONN BASE SIDE ENTRY SZ48B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300480292 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 5.551" L x 4.724" W x 3.898" H (141.00mm x 120.00mm x 99.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 48B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 558,95000 Kč | 3 558,95 Kč |
| 10 | 3 025,43400 Kč | 30 254,34 Kč |
| 25 | 2 836,24200 Kč | 70 906,05 Kč |
| 50 | 2 701,06940 Kč | 135 053,47 Kč |
| Unit Price without VAT: | 3 558,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 306,32950 Kč |

























