Similar



19300101530 | |
|---|---|
DigiKey Part Number | 1195-6857-ND |
Manufacturer | |
Manufacturer Product Number | 19300101530 |
Description | CONN HOOD SIDE ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101530 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C146 21R010 552 1 | Amphenol Sine Systems Corp | 0 | C14621R0105521-ND | 378,66540 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,47000 Kč | 649,47 Kč |
| 10 | 552,01600 Kč | 5 520,16 Kč |
| 25 | 517,45800 Kč | 12 936,45 Kč |
| 50 | 492,76840 Kč | 24 638,42 Kč |
| 100 | 469,26750 Kč | 46 926,75 Kč |
| 250 | 439,92152 Kč | 109 980,38 Kč |
| 500 | 418,95714 Kč | 209 478,57 Kč |
| Unit Price without VAT: | 649,47000 Kč |
|---|---|
| Unit Price with VAT: | 785,85870 Kč |
































