
19300067297 | |
|---|---|
DigiKey Part Number | 19300067297-ND |
Manufacturer | |
Manufacturer Product Number | 19300067297 |
Description | 6B SURFACE MOUNT HOUSING, SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300067297 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 013,71000 Kč | 2 013,71 Kč |
| Unit Price without VAT: | 2 013,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 436,58910 Kč |



























