




19300061295 | |
|---|---|
DigiKey Part Number | 1195-3093-ND |
Manufacturer | |
Manufacturer Product Number | 19300061295 |
Description | CONN BASE SIDE ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300061295 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,85000 Kč | 905,85 Kč |
| 10 | 769,91300 Kč | 7 699,13 Kč |
| 25 | 721,71800 Kč | 18 042,95 Kč |
| 50 | 687,29400 Kč | 34 364,70 Kč |
| 100 | 654,51820 Kč | 65 451,82 Kč |
| 250 | 613,59936 Kč | 153 399,84 Kč |
| Unit Price without VAT: | 905,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,07850 Kč |






























