




19300060757 | |
|---|---|
DigiKey Part Number | 1195-5350-ND |
Manufacturer | |
Manufacturer Product Number | 19300060757 |
Description | CONN HOOD CPLNG BOTTOM SZ6B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300060757 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.913" H (60.00mm x 43.00mm x 74.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,13000 Kč | 962,13 Kč |
| 10 | 817,78800 Kč | 8 177,88 Kč |
| 25 | 766,61160 Kč | 19 165,29 Kč |
| 50 | 730,04160 Kč | 36 502,08 Kč |
| 100 | 695,23540 Kč | 69 523,54 Kč |
| 250 | 651,77036 Kč | 162 942,59 Kč |
| Unit Price without VAT: | 962,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,17730 Kč |




























