Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Industrial Transformation Begins Here... - Han-Modular®

09300065427

DigiKey Part Number
1195-6680-ND
Manufacturer
Manufacturer Product Number
09300065427
Description
ACCY COVER W/CORD 6B CPLG HOODS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
09300065427 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
HARTING
For Use With/Related Products
Han® 6B Coupling Hoods
Series
Specifications
Locking Pegs (2)
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1800,65000 Kč800,65 Kč
10680,48200 Kč6 804,82 Kč
25637,88560 Kč15 947,14 Kč
50607,45540 Kč30 372,77 Kč
100578,48650 Kč57 848,65 Kč
250542,31620 Kč135 579,05 Kč
Manufacturers Standard Package
Unit Price without VAT:800,65000 Kč
Unit Price with VAT:968,78650 Kč