


19300060716 | |
|---|---|
DigiKey Part Number | 1195-5349-ND |
Manufacturer | |
Manufacturer Product Number | 19300060716 |
Description | CONN HOOD CPLNG BOTTOM SZ6B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300060716 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Coupling | Housing Finish Powder Coated |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Hood Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 606,56000 Kč | 1 606,56 Kč |
| 10 | 1 365,54200 Kč | 13 655,42 Kč |
| 25 | 1 280,11360 Kč | 32 002,84 Kč |
| 50 | 1 219,07660 Kč | 60 953,83 Kč |
| 100 | 1 160,96260 Kč | 116 096,26 Kč |
| Unit Price without VAT: | 1 606,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 943,93760 Kč |


































