


09156000313 | |
|---|---|
DigiKey Part Number | 1195-8327-ND |
Manufacturer | |
Manufacturer Product Number | 09156000313 |
Description | CONN INSERT SHELL PNL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09156000313 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Includes 4 pcs - 1 Shell, 1 Nut, 2 O-Rings |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,86000 Kč | 1 511,86 Kč |
| 10 | 1 285,03600 Kč | 12 850,36 Kč |
| 25 | 1 204,63840 Kč | 30 115,96 Kč |
| 50 | 1 147,18800 Kč | 57 359,40 Kč |
| 100 | 1 092,50490 Kč | 109 250,49 Kč |
| Unit Price without VAT: | 1 511,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 829,35060 Kč |





























