
831-1038 | |
|---|---|
DigiKey Part Number | 2946-831-1038-ND |
Manufacturer | |
Manufacturer Product Number | 831-1038 |
Description | MOUNTING ADAPTER FOR DIN-35 RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Adapter For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 831-1038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Adapter | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |











