



1596B106 | |
|---|---|
DigiKey Part Number | HM4057-ND |
Manufacturer | |
Manufacturer Product Number | 1596B106 |
Description | BOX PLASTIC BLK 3.93"L X 2.36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black Open End(s) 3.930" L x 2.360" W (99.82mm x 59.94mm) X 0.990" (25.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B106 Models |
Category | Area (L x W) 9.27in² (59.8cm²) |
Mfr | Design Open End(s) |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box, Potting | Shipping Info Shipped from DigiKey |
Size / Dimension 3.930" L x 2.360" W (99.82mm x 59.94mm) | Base Product Number |
Height 0.990" (25.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 5 | 87,01600 Kč | 435,08 Kč |
| 10 | 80,73700 Kč | 807,37 Kč |
| 25 | 73,19920 Kč | 1 829,98 Kč |
| 50 | 68,00000 Kč | 3 400,00 Kč |
| 100 | 63,20190 Kč | 6 320,19 Kč |
| 250 | 57,40768 Kč | 14 351,92 Kč |
| 500 | 53,40212 Kč | 26 701,06 Kč |
| 1 000 | 50,26081 Kč | 50 260,81 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |











